901-10608
RF Connector SMA Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Easily configure RF connections with our SMA Right Angle Crimp Jack. Designed for efficient termination on cables like RG-174, RG-188, and RG-316, as well as Times LMR-100A, this connector ensures secure and reliable signal transmission. Featuring a durable brass body with a nickel finish, it offers high-performance in a wide temperature range from -65°C to 165°C. The beryllium copper contacts provide excellent conductivity, while the 50 Ω impedance and operating frequency of up to 12.4 GHz guarantee optimal signal integrity. With a threaded coupling and bulkhead panel mount option, it's easy to install in various applications. RoHS compliant for environmental responsibility. Perfect for any RF coaxial setup, this SMA connector is a must-have for professionals in the field.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10608 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR901-10608 |
Mil Qualified: | No |
Cable Group: | LL01 |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |