Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10662 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | IP67 |
Orientation: | Straight |
Impedance: | 50 Ω |
Body Material: | Brass |
Panel Mount Type: | Bulkhead |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR901-10662 |
Mil Qualified: | No |
Cable Group: | LL03 |
Cable Type: | Times LMR-200 Optimized |
Insulator Material: | PTFE |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |