901-9201-2ASF-T
RF Connector SMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm Anti Torque
Elevate your RF connectivity with our SMA Straight Solder Plug, designed for seamless integration with RG-405 0.086-inch cables. Crafted for optimal performance in demanding environments, this 50 Ohm connector boasts anti-torque features for secure installations. The beryllium copper contact material ensures reliable signal transmission, while the stainless steel body with gold passivation offers both durability and high conductivity. Operating flawlessly in a wide temperature range from -65°C to 165°C, it's perfect for diverse applications. With a maximum frequency of 18 GHz, threaded coupling, and RoHS compliance, this SMA connector is a versatile and dependable choice for your RF systems.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 901-9201-2ASF-T |
Connector Type: | SMA |
Gender: | Plug |
Termination Method: | Cable - Solder |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Stainless Steel |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold/Passivated |
Coupling Type: | Threaded |
SKU: | AMR901-9201-2ASF-T |
Mil Qualified: | No |
Cable Group: | SR1 |
Cable Type: | 0.085-inch Conformable,0.086-inch Conformable,RG-405,Times Tflex 405,Belden 1671A |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |