919-416P-71A12G
RF Connector MCX Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
Enhance your RF connections with our MCX Right Angle Crimp Plug, designed for seamless integration with Belden 1855A, Belden 4855R, and Belden 4855P cables. This 75 Ohm connector is optimized for 12G performance, ensuring high-quality signal transmission. Constructed with durable Brass and Beryllium Copper, it offers reliability in a wide temperature range from -65°C to 165°C. The gold body finish not only adds a touch of elegance but also enhances conductivity. With push-on coupling and RoHS compliance, this connector is both convenient to use and environmentally friendly. Perfect for demanding RF applications, it guarantees efficiency and durability.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 919-416P-71A12G |
Connector Type: | MCX |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass/Beryllium Copper |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR919-416P-71A12G |
Mil Qualified: | No |
Cable Group: | D4 |
Cable Type: | Belden 1855A,Belden 4855R,Belden 4855P |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |