919-423J-71P12G
RF Connector MCX Straight PCB Jack Through Hole 75 Ohm 12G Optimized
Enhance your RF connectivity with our MCX Straight PCB Jack. Designed for seamless integration into your electronic setups, this connector boasts 75 Ohm impedance and is optimized for 12G operations. Crafted with precision and durability in mind, it features a Beryllium Copper contact material and a brass body with a gold finish. With a wide operating temperature range from -65°C to 165°C, it ensures reliable performance in diverse environments. Its straight orientation and push-on coupling type make installation a breeze, while its Through Hole termination method guarantees a secure and stable connection. RoHS compliant and suitable for various RF applications, this connector is a must-have in your toolkit for efficient signal transmission. Elevate your connectivity experience with this high-quality RF connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 919-423J-71P12G |
Connector Type: | MCX |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR919-423J-71P12G |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |