920-502J-52P

RF Connector HD-EFI Straight PCB Limited Detent Jack Surface Mount 50 Ohm

Enhance your RF connectivity with our HD-EFI Straight PCB Limited Detent Jack. Designed for optimal performance, this surface mount connector features a 50 Ohm impedance and brass body construction with a durable gold finish. With a maximum operating temperature of 125 degrees Celsius and a frequency range of up to 6 GHz, it ensures reliable signal transmission in various applications. RoHS compliant and offering easy push-on coupling, it's a versatile and efficient choice for your RF coaxial connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-502J-52P
Connector Type:HD-EFI
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Brass
Maximum Operating Temperature:125 Max Degrees Celsius
Minimum Operating Temperature:-45 Min Degrees Celsius
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR920-502J-52P
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:LCP
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):50
Detent Type:Limited Detent

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: