920-504J-52P

RF Connector HD-EFI Straight PCB Limited Detent Jack Through Hole 50 Ohm

Enhance your RF connectivity with our HD-EFI Straight PCB Limited Detent Jack. Designed for optimal performance, this connector features a 50 Ohm impedance and supports operating frequencies up to 6 GHz. With a durable brass body and gold finish, it ensures reliable signal transmission in a wide temperature range, from -45 to 125 degrees Celsius. Ideal for through-hole PCB termination, its push-on coupling type offers convenient installation. RoHS compliant, this connector meets stringent environmental standards. Upgrade your RF systems with this high-quality, straight orientation jack for seamless and efficient data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-504J-52P
Connector Type:HD-EFI
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:125 Max Degrees Celsius
Minimum Operating Temperature:-45 Min Degrees Celsius
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR920-504J-52P
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:LCP
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):50
Detent Type:Limited Detent

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: