920-506A-51S
HD-EFI Plug to HD-EFI Plug 50 Ohm Straight 7.72mm
Enhance your high-definition electronic setups with this HD-EFI Plug to HD-EFI Plug adapter, designed for seamless connectivity in straight orientation. Featuring a 50 Ohm impedance and constructed from durable Beryllium Copper with a White Bronze finish, it ensures reliable signal transmission. With a maximum frequency of 6 GHz, this adapter is ideal for high-performance applications. Both ends are equipped with HD-EFI plugs, making it easy to connect compatible devices. Rest assured of its compliance with RoHS standards, this adapter is a must-have for any professional RF coaxial setup. Elevate your connectivity experience with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 920-506A-51S |
Orientation: | Straight |
Adapter Type: | HD-EFI to HD-EFI |
Impedance: | 50 Ω |
Body Material: | Beryllium Copper |
Body Finish: | White Bronze |
Frequency GHZ: | 6 Max GHz |
Adapter Side 1: | HD-EFI |
Adapter Side 2: | HD-EFI |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
SKU: | AMR920-506A-51S |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 125 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -55 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |