920-507J-52P
RF Connector HD-EFI Straight PCB Limited Detent Jack End Launch 50 Ohm
Enhance your RF connectivity with this high-performance HD-EFI Straight PCB Limited Detent Jack End Launch connector. Designed for optimal signal transmission, it offers a 50 Ohm impedance and supports frequencies up to 6 GHz. The durable brass construction, with a gold finish, ensures reliable operation in a wide temperature range from -45°C to 125°C. Ideal for demanding applications, this push-on coupling type connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your RF setups with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 920-507J-52P |
Connector Type: | HD-EFI |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Brass |
Maximum Operating Temperature: | 125 Max Degrees Celsius |
Minimum Operating Temperature: | -45 Min Degrees Celsius |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR920-507J-52P |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 50 |
Detent Type: | Limited Detent |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |