920-508J-53P
RF Connector HD-EFI Straight PCB Smooth Bore Jack End Launch 50 Ohm
Enhance your RF connectivity with our HD-EFI Straight PCB Smooth Bore Jack End Launch Connector, designed for optimal performance with a 50 Ohm impedance. Crafted with durable brass and featuring a gold body finish, this connector ensures reliable signal transmission even in demanding environments. Its straight orientation and push-on coupling type make installation a breeze, while its wide operating frequency range of up to 6 GHz caters to various applications. With RoHS compliance and a temperature operating range from -45 to 125 degrees Celsius, you can trust in the quality and durability of this essential component for your RF systems. Elevate your connectivity solutions with this high-quality RF connector.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 920-508J-53P |
Connector Type: | HD-EFI |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Brass |
Maximum Operating Temperature: | 125 Max Degrees Celsius |
Minimum Operating Temperature: | -45 Min Degrees Celsius |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR920-508J-53P |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 200 |
Detent Type: | Smooth Bore |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |