Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 925-106A-51S |
Orientation: | Straight |
Adapter Type: | SMPM to SMPM |
Impedance: | 50 Ω |
Body Material: | Beryllium Copper |
Body Finish: | Gold |
Frequency GHZ: | 40 GHz |
Adapter Side 1: | SMPM |
Adapter Side 2: | SMPM |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
SKU: | AMR925-106A-51S |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |