A-2JA
RF Connector AMMC Straight PCB Jack Surface Mount 50 Ohm
Enhance your RF connectivity with our AMMC RF Connector, designed for seamless integration on PCBs through surface mount termination. Featuring a robust brass construction, this straight jack connector ensures reliable performance in a wide temperature range from -40 to 90 degrees Celsius. With an impedance of 50 ohms and a maximum operating frequency of 6 GHz, it's ideal for high-speed applications. The black LCP body offers durability and a sleek finish, while its push-on coupling type simplifies installation. Compliant with RoHS regulations, this connector is a quality choice for your RF coaxial setups. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF A-2JA |
Connector Type: | AMMC |
Gender: | Jack |
Termination Method: | PCB - Surface Mount |
Contact Material: | Brass |
Maximum Operating Temperature: | 90 Max Degrees Celsius |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | LCP |
Panel Mount Type: | Not Applicable |
Body Finish: | Black |
Coupling Type: | Push-on1 |
SKU: | AMRA-2JA |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | LCP |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 30 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |