A-2PA-081-01KB2

AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 1 M Length 50 Ohms

Enhance your connectivity with this high-performance cable assembly featuring AMMC Right Angle Plug connectors at both ends. With a 0.81 mm Micro-Cable construction, this 1 meter long assembly ensures reliable signal transmission over its 39.37-inch length. Boasting 50 Ohm impedance for optimal performance, it is designed for seamless integration in various applications. The RoHS compliance further underscores its quality and environmental responsibility. Upgrade your wire management setup with this essential component in the Coaxial Cable Assemblies category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-081-01KB2
Overall Length:39.37 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:.81 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-081-01KB2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: