A-2PA-081-050B2
AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 50 mm Length 50 Ohms
Connect with precision using our AMMC Right Angle Plug to AMMC Right Angle Plug Coaxial Cable Assembly. Perfect for seamless signal transmission, this assembly features a 0.81 mm Micro-Cable with a 50 mm length, ensuring optimal performance. With an impedance of 50 Ω, it guarantees reliable connectivity in any application. The connector ends, both styled as R/A Plugs, provide a secure and efficient fit. RoHS compliant, you can trust in the quality and sustainability of this essential wire management solution. Elevate your setup with the AMMC to AMMC Coaxial Cable Assembly.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF A-2PA-081-050B2 |
Overall Length: | 1.97 in |
Connector End 1: | AMMC |
Connector End 2: | AMMC |
Impedance: | 50 Ω |
Cable Type: | .81 mm Micro-Cable |
Cable Assembly Type: | AMMC to AMMC |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | R/A Plug |
SKU: | AMRA-2PA-081-050B2 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | AMMC Cable Plug |
Connector 2 Part Number: | AMMC Cable Plug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |