A-2PA-081-150B2

AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 150 mm Length 50 Ohms

Effortlessly connect with precision using this specialized cable assembly, featuring AMMC Right Angle Plug to AMMC Right Angle Plug connectors. Designed for optimal performance, it is meticulously crafted with 0.81 mm Micro-Cable, ensuring reliable signal transmission over its 150 mm length. With an impedance of 50 ohms, it guarantees seamless connectivity in any application. Perfect for wire management, this RoHS-compliant assembly combines durability with efficiency, making it an essential component for your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-081-150B2
Overall Length:5.91 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:.81 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-081-150B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: