A-2PA-113-250B2

AMMC Right Angle Plug to AMMC Right Angle Plug 1.13 mm Micro-Cable 250 mm Length 50 Ohms

Enhance your connectivity with this high-performance cable assembly, designed for seamless transmission in tight spaces. Featuring AMMC right angle plugs on both ends and a 1.13 mm micro-cable, it ensures reliable signal integrity over a 250 mm length. With a 50 ohm impedance and RoHS compliance, this assembly guarantees optimal performance while meeting environmental standards. Perfect for demanding applications, it offers a durable and efficient solution for your coaxial cable needs. Explore the power of seamless connectivity with this AMMC to AMMC cable assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-2PA-113-250B2
Overall Length:9.84 in
Connector End 1:AMMC
Connector End 2:AMMC
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMMC to AMMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-2PA-113-250B2
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:AMMC Cable Plug
Connector 2 Part Number:AMMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: