AD-4310JNJ-1

4.3/10 Jack to N-Type Jack Adapter 50 Ohm Straight

Enhance your RF connectivity with this high-quality straight adapter, designed to seamlessly bridge the gap between 4.3-10 and N-Type connectors. Made of durable brass with a sleek white bronze finish, it ensures reliable signal transfer in any setting. With an impedance of 50 Ω and a frequency range of up to 3 GHz, it's perfect for demanding applications. Featuring jack connectors on both sides, it's easy to integrate into your existing setup. Rest assured, this adapter is fully RoHS compliant, meeting all environmental standards. Upgrade your RF coaxial connections with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310JNJ-1
Orientation:Straight
Adapter Type:4.3-10 to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:3 GHz
Adapter Side 1:4.3-10
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMRAD-4310JNJ-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: