PSMP-MSSB-PCT35

RF Connector PSMP Straight PCB Smooth Bore Jack Through Hole 50 Ohm

Experience seamless RF connectivity with our PSMP Straight PCB Smooth Bore Jack Through Hole 50 Ohm connector. Crafted with precision, this connector ensures optimal performance in demanding environments with a wide operating temperature range from -65°C to 165°C. Featuring a brass body with gold finish, it guarantees durability and efficient signal transmission. With a frequency range of up to 10 GHz and impedance of 50 Ω, it's perfect for high-frequency applications. Whether you're in telecommunications, aerospace, or defense, trust in this connector for reliable and secure connections. RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF PSMP-MSSB-PCT35
Connector Type:PSMP
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRPSMP-MSSB-PCT35
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PEEK
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):1000
Detent Type:Smooth Bore

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: