SMP-MSLD-PCS
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm
Enhance your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for precision performance, this surface mount connector boasts a 50 Ohm impedance and operates flawlessly in a wide temperature range from -65 to 165°C. Crafted from high-quality brass with a durable gold finish, it ensures reliable signal transmission up to 18 GHz. With push-on coupling and RoHS compliance, it's the perfect choice for demanding RF applications. Upgrade your setup with this essential component for seamless and efficient connectivity.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCS |
Connector Type: | SMP |
Gender: | Jack |
Termination Method: | PCB - Surface Mount |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMRSMP-MSLD-PCS |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PEEK |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Detent Type: | Limited Detent |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download |