Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | SMP-MSSB-CSB |
Connector Type: | SMP |
Gender: | Jack |
Termination Method: | Round Post |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Thread-in |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMRSMP-MSSB-CSB |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Detent Type: | Smooth Bore |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |