SMP-MSSB-PCS

RF Connector SMP Straight PCB Smooth Bore Jack Surface Mount 50 Ohm

Enhance your RF connectivity with our SMP Straight PCB Smooth Bore Jack. This high-performance connector, boasting a 50 Ohm impedance and a durable brass body with a gold finish, ensures reliable signal transmission in various applications. Its surface mount termination method offers easy installation on PCBs, while the push-on coupling type simplifies maintenance. With an operating frequency of up to 18 GHz, it's ideal for demanding RF environments. RoHS compliant, and capable of operating in temperatures ranging from -65 °C to 165 °C, this connector guarantees both performance and reliability. Upgrade your RF setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSSB-PCS
Connector Type:SMP
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMRSMP-MSSB-PCS
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:LCP
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):100
Detent Type:Smooth Bore

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: