NX-C10WDM-P09XMM0-0000
Ranger Screw Lock Panel Mount Receptacle, High Density, 9 Position, IP6K8/IP6K9K, Brown Key
Ensure secure and reliable connectivity with our Ranger Screw Lock Panel Mount Receptacle. Designed for high-density applications, this receptacle features 9 positions for versatile use. With a durable construction meeting IP6K8 and IP6K9K standards, it provides robust protection against dust and water ingress. The brown key adds an extra layer of security and organization. Perfect for industrial environments, this connector guarantees dependable performance. Explore our Circular Connectors & Accessories range for more essential connectivity solutions.
Product Category: | |
Manufacturer: | Amphenol NEXUS Technologies |
Manufacturer Part Number: | Amphenol NEXUS Technologies NX-C10WDM-P09XMM0-0000 |
Series: | Ranger |
Number of Contacts: | 9 |
IP Rating: | IP6K8, IP6K9K |
Connector and Housing Type: | Receptacle |
SKU: | ANXNX-C10WDM-P09XMM0-0000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |