NX-G81YAR-P14WCD0-000L

Ranger Panel Mount Receptacle, 16 Position, 26 AWG, IP6K8/IP6K9K

Ensure reliable and efficient connectivity with our Ranger Panel Mount Receptacle. Featuring 16 positions and designed for use with 26 AWG wires, this receptacle is suitable for a wide range of applications. With an IP6K8/IP6K9K rating, it offers high levels of protection against dust and water ingress, making it ideal for use in challenging environments. Part of the Ranger series, this robust connector boasts 14 contacts, guaranteeing secure and stable connections. Perfect for industrial and outdoor use, it is a versatile and essential component in any connectivity setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-G81YAR-P14WCD0-000L
Series:Ranger
Number of Contacts:14
IP Rating:IP6K8, IP6K9K
SKU:ANXNX-G81YAR-P14WCD0-000L

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: