NX-GC0WDM-P09UM00-000L

Ranger Screw Lock Panel Mount Receptacle, High Density, 9 Position, IP6K8/IP6K9K, Green Key

Ensure reliable and secure connections with our Ranger Screw Lock Panel Mount Receptacle. Designed for high-density applications, this receptacle features nine positions for versatile connectivity. With a durable construction and IP6K8/IP6K9K rating, it offers exceptional protection against dust and water ingress, making it suitable for rugged environments. The distinct green key allows for easy identification and matching with corresponding connectors. Perfect for circular connector systems, it guarantees efficient and robust performance in various industrial settings. Upgrade your connectivity solutions with this essential component from our Ranger series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-GC0WDM-P09UM00-000L
Series:Ranger
Number of Contacts:9
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Receptacle
SKU:ANXNX-GC0WDM-P09UM00-000L

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: