NX-GK0WAM-P12WMM0-000L

Ranger Panel Mount Receptacle, High Density, 12 Position, 23-28 AWG, IP6K8/IP6K9K, USB 3.2

Enhance your connectivity with the Ranger Panel Mount Receptacle, offering a high-density solution for streamlined installation. Featuring 12 positions suitable for 23-28 AWG wires, this USB 3.2 compatible receptacle ensures efficient data transfer. With a robust IP6K8/IP6K9K rating, it guarantees reliable performance even in harsh environments. Designed for panel mounting, it is easy to integrate into various setups. Ideal for applications requiring secure and durable connections, this receptacle is a dependable choice for demanding industrial and commercial settings. Elevate your connectivity with the Ranger Panel Mount Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-GK0WAM-P12WMM0-000L
Series:Ranger
Number of Contacts:12
IP Rating:IP6K8, IP6K9K
Mount Type:Panel
Connector and Housing Type:Receptacle
SKU:ANXNX-GK0WAM-P12WMM0-000L

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: