Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 1180-4009 |
Adapter Type: | 3 mm to 3 mm |
Impedance: | 50 Ω |
Body Style: | Bullet |
Frequency GHZ: | 40 GHz |
Adapter Side 1: | 3 mm |
Adapter Side 2: | 3 mm |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack |
Tee Adapter Gender: | Jack |
SKU: | ASV1180-4009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |