1521-00002

2.92mm Female PCB Edge Launch Connector, 4 Leg

Elevate your RF connectivity with this high-performance 2.92 mm jack connector, designed for seamless integration onto PCBs. Featuring a robust PCB end-launch termination method, it ensures secure and reliable connections. With an impedance of 50 Ω and operating frequency up to 40 GHz, this connector is ideal for high-speed data transmission in demanding environments. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your RF systems with this essential component, a must-have in any engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1521-00002
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Impedance:50 Ω
Operating Frequency:40 GHz
SKU:ASV1521-00002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: