Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 2985-6035 |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB |
Termination Method: | PCB - End Launch |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
Body Material: | Stainless Steel |
SKU: | ASV2985-6035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |