Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | SF3321-60021 |
Connector Type: | 1.85 mm |
Gender: | Jack |
Mount Type: | PCB |
Termination Method: | PCB - End Launch |
Impedance: | 50 Ω |
Operating Frequency: | 65 GHz |
SKU: | ASVSF3321-60021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |