AELS8-420-165B

Low profile head – Closed End - Unified

Feature a large diameter, low-profile head and knurled shank.Offers highest all around strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AELS8-420-165B
Thread Size: 1/4-20
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
Part Aliases: AELS8-420-165 B
SKU: ATEAELS8-420-165B
A ± .015: 1.190 in
B ± .015: .500 in
C Nom.: .030 in
Fastening: Uninstalled
Grip Range: .027 - .165 in
Hole Size in Sheet + 0.006 - 0.000: .391 in
K Min.: .700 in
M Ref.: 1.005 in
øD Max.: .390 in
Thread Specification: 2B per ASME B1.1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: