AELS8-832-130

Low profile head – Open End - Unified

Feature a large diameter, low-profile head and knurled shank.Offers highest all around strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AELS8-832-130
Thread Size: 8-32
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAELS8-832-130
A ± .015: .470 in
B ± .015: .390 in
C Nom.: .030 in
Fastening: Uninstalled
Grip Range: .080 - .130 in
Hole Size in Sheet + 0.006 - 0.000: .266 in
M Ref.: .305 in
øD Max.: .265 in
Thread Specification: 2B per ASME B1.1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: