AENM25K151

Countersunk Head Threaded Insert - Open End Keyed - Unified

Designed for high load applications. Countersunk feature allow fastener to be installed flush with sheet surface.Both UNC and UNF threads available in No. 10 and larger thread sizes. Check for availability of other grip ranges and designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AENM25K151
Thread Size: 1/4-20
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: ATEAENM25K151
A ± .015: .687 in
B Ref.: .529 in
C Max.: .089 in
E Max.: .382 in
F + .005 -.000: .054 in
Fastening: Uninstalled
Grip Range: .089 - .151 in
H - Keyway Height: .056 - .058 in
Identification Mark: Blank
Install Drill Size Ref.: Q
Install Hole Size Max.: .338 in
Install Hole Size Min.: .332 in
øD + .000 - .004: .332 in
P - Keyway Width + .003 -.000: .062 in
Pull Up Factor: .095 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: