AEOS10-420-165

Thin-Wall Low-Profile Head Threaded Insert - Unified

Features a low-profile.Allows near-flush installations with no need for special hole preparations such as countersinking or dimpling.Additional thread sizes and grip ranges available.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEOS10-420-165
Thread Size: 1/4-20
Material: Low Carbon Steel
Finish/Coating: Zinc
SKU: ATEAEOS10-420-165
A ± .015: .580 in
B ± .015: .425 in
C Nom.: .022 in
Fastening: Uninstalled
Grip Range: .030 - .165 in
Hole Size in Sheet + .006 - .000: .375 in
øD Max.: .374 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: