AES37H205ZYR

Standard Full-Hex Threaded Insert - Unified

Designed for high load applications. Full hex feature for high torque applications.Additional thread sizes and grip ranges are available.Other materials available. Cadmium finish available upon request.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AES37H205ZYR
Thread Size: 3/8-16
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAES37H205ZYR
A ± .015: .718 in
B ± .015: .656 in
C Nom.: .058 in
D Max.: .437 in
Fastening: Uninstalled
Grip Range: .115 - .205 in
Hex Hole Size In Sheet + .005 -.000: .438 in
Identification Mark: 1 Rad.
Min. Tensile Strength (PSI Ult.): 45,000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: