AESM8H255ZYR

Standard Full-Hex Threaded Insert - Metric

Designed for high load applications. Full hex feature for high torque applications.Additional thread sizes and grip ranges are available.Other materials available. Cadmium finish available upon request.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AESM8H255ZYR
Thread Size: M8 x 1.25
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAESM8H255ZYR
A ± 0.38: 15.86 mm
B ± 0.38: 15.07 mm
C Nom.: 1.57 mm
D Max.: 10.08 mm
Fastening: Uninstalled
Grip Range: 0.50 - 2.55 mm
Hex Hole Size In Sheet + 0.13: 10.11 mm
Identification Mark: Blank
M Ref.: 10.35 mm
Min. Tensile Strength (PSI Ult.): 45,000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: