AETHHS-M4-2.5ZI

Thin Head Hex Body Round Counterbore Threaded Insert - Open End - Metric

Full hex feature for high torque applications.Allows near-flush installations with no need for special hole preparations.Standard material: Low Carbon Steel.Materials available on special order: 300 Series Stainless Steel, Alloy No. 260 Brass, 6053-T4 or 6061-T4 Aluminum.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AETHHS-M4-2.5ZI
Thread Size: M4 x 0.7
Material: Low Carbon Steel
Finish/Coating: Zinc
SKU: ATEAETHHS-M4-2.5ZI
A ± 0.25: 11.1 mm
B ± 0.25: 6.6 mm
C ± 0.13: 0.46 mm
Fastening: Uninstalled
Grip Range: 0.50 - 2.50 mm
Hex Hole Size + 0.1: 6 mm
øD Max.: 6.00 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: