PL00X-500-20M8

Powerlok G1, 14mm, 1 Position, Receptacle, M8, X Key

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Technical Products International Co.
Manufacturer Part Number:Amphenol Technical Products International Co. PL00X-500-20M8
SKU:ATPPL00X-500-20M8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: