Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Manufacturer: | Avdel Corp. |
---|---|
Manufacturer Part Number: | 01604-00412 |
Diameter: | 1/8" |
Flange Type: | Countersunk |
Hole Size: | 3.25 - 3.38 mm |
Material (Body/Mandrel): | Aluminum, Steel |
Finish (Body/Mandrel): | Plain, Zinc Plate |
Grip Range: | 2.4 - 6.3 mm |
SKU: | AVD01604-00412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |