Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Avdel Corp. |
Manufacturer Part Number: | SSCV-08-08 |
Diameter: | 1/4" |
Flange Type: | Countersunk |
Hole Size: | .261 - .276 in |
Material (Body/Mandrel): | Steel, |
Finish (Body/Mandrel): | Zinc Plate, Zinc Plate Zinc Trivalent |
Grip Range: | .125 - .475 in |
SKU: | AVDSSCV-08-08 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |