0678H2000-02
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Enhanced Breaking capacity, 2A
Enhance your circuit protection with this high-performance surface mount fuse. Designed with a ceramic tube and a fast blow response time, it ensures reliable operation in critical applications. The 3912 case size makes it compact yet efficient, perfect for space-constrained setups. With a current rating of 2A and voltage ratings of 250VAC and 125VDC, it offers robust protection against overloads and short circuits. RoHS compliance guarantees its environmental friendliness, making it a responsible choice for your projects. Upgrade to this surface mount fuse for enhanced breaking capacity and peace of mind in your electronic systems.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0678H2000-02 |
Series: | 0678H |
Case Size: | 3912 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Fuse Material: | Ceramic |
Response Time: | Fast Blow |
Current Rating: | 2 A |
Voltage Rating (AC): | 250 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0678H2000-02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download |