Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 0679H0500-05 |
Series: | 0679H |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 500 mA |
Voltage Rating (AC): | 350 VAC |
Voltage Rating (DC): | 72 VDC |
SKU: | BEF0679H0500-05 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. |
Download |
10/22/2020 | PCN-F200028 - Add TUV marking on Label. Add TUV safety agency approval for 0679H fuse series Rating 0.25A-2.5A and 3.5A-15A. Lot number: 20306. |
Download |