0680L0630-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 630mA
Introducing our Surface Mount Fuse from Series 0680L, designed for reliable circuit protection in a compact 2410 case size. With a Slow Blow response time and a current rating of 630mA, this fuse is ideal for safeguarding your electronic devices against overcurrent situations. Featuring a silver-plated construction, it ensures efficient conductivity and durability. Rated for both AC and DC applications at 125 volts, this RoHS-compliant component offers peace of mind in terms of environmental responsibility. Trust in this high-quality fuse for effective protection in your electronic systems.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L0630-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 630 mA |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L0630-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download |