0680L0750-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 750mA
Introducing a reliable solution for circuit protection, our Surface Mount Fuse from the 0680L series offers peace of mind with its Slow Blow response time. With a current rating of 750mA and voltage ratings of 125VAC and 125VDC, this fuse is designed for optimal performance. Encased in a 2410 silver-plated housing, it ensures durability and efficient conductivity. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your circuit protection with this essential component.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L0750-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 750 mA |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L0750-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |