0680L0750-05
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 750mA
Protect your circuit with this surface mount fuse from our 0680L series. Featuring a 2410 case size, it's designed for easy installation in compact spaces. With a slow blow response time, it offers reliable protection against overload. The 750mA current rating makes it suitable for a variety of applications. Silver plated for durability, this fuse is RoHS compliant, ensuring it meets environmental standards. Whether you're working with AC or DC systems, its 125VAC and 125VDC voltage ratings guarantee efficient performance. Trust in this high-quality fuse for your circuit protection needs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L0750-05 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 750 mA |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L0750-05 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download |