0680L4000-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 4A
Introducing a reliable solution for circuit protection, the 0680L series Fuse is designed for surface mount applications with a 2410 case size. Featuring a slow blow response time, it ensures effective protection against overcurrent events. With a current rating of 4A and voltage ratings of 125VAC and 125VDC, this fuse is ideal for various electronic devices. Its silver-plated construction enhances durability and conductivity. Additionally, it complies with RoHS regulations, making it environmentally friendly. Explore our range of products for dependable circuit protection solutions.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L4000-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 4 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L4000-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |