0680L6300-01

Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 6.3A

Discover an essential component for circuit protection with our Slow Blow Fuse in Surface Mount design. Featuring a 2410 case size and a current rating of 6.3A, this fuse is ideal for safeguarding electronic devices against overcurrent events. With a voltage rating of 125VAC and 125VDC, it offers versatile application possibilities. The fuse's silver-plated construction ensures reliable performance, and its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your protection mechanisms with this high-quality fuse, a must-have in any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L6300-01
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:6.3 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L6300-01
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Product Change Notice Download