0680L9100-01

Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 10A

Ensure reliable circuit protection with this Surface Mount Fuse from our 0680L series. Featuring a 2410 case size, it is compact yet powerful, with a slow blow response time that effectively safeguards against overcurrent situations. With a current rating of 10A and voltage ratings of 50VAC and 75VDC, this fuse is suitable for a wide range of applications. Its silver-plated construction not only enhances conductivity but also offers durability. Rest assured of its environmental compliance as it is RoHS certified, making it a responsible choice for your circuit protection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9100-01
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9100-01
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Product Change Notice Download