0680L9100-05

Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 10A

Introducing a reliable solution for circuit protection, our Surface Mount Fuse in the 2410 case size offers optimal performance in a compact design. With a current rating of 10A, this Slow Blow fuse ensures efficient operation, safeguarding your electronic components from overload. Boasting a voltage rating of 50VAC and 75VDC, it is suitable for a wide range of applications. The Silver Plated construction enhances conductivity and durability, making it a dependable choice for your circuit protection needs. Rest assured, this fuse is RoHS compliant, aligning with environmental standards. Upgrade your system with this essential component for enhanced safety and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9100-05
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9100-05
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Product Change Notice Download