0680L9120-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 12A
Protect your circuits with our Surface Mount Fuse from the 0680L series. Designed for reliable performance, this Slow Blow fuse has a current rating of 12A and is suitable for both AC and DC applications with voltage ratings of 50VAC and 75VDC, respectively. Encased in a compact 2410 size, it features silver plating for enhanced conductivity. Rest assured, this fuse is RoHS compliant, making it a safe and eco-friendly choice for your circuit protection needs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L9120-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 12 A |
Voltage Rating (AC): | 50 VAC |
Voltage Rating (DC): | 75 VDC |
SKU: | BEF0680L9120-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |