0683G2500-01
4818 Fuse, Slow Blow, 2.5A
Protect your electronic circuits with the 0683G series slow blow surface mount fuse. Designed for reliable performance, this fuse has a current rating of 2.5 A and voltage ratings of 350 VAC and 125 VDC. With a ceramic construction, it offers durability and dependable protection. RoHS compliant for environmental responsibility, it is an essential component for safeguarding your devices. Perfect for use in a variety of applications, this fuse is a crucial element in ensuring the longevity of your equipment.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0683G2500-01 |
Series: | 0683G |
Case Size: | 4818 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 2.5 A |
Voltage Rating (AC): | 350 VAC |
Voltage Rating (DC): | 125 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0683G2500-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |